
P0841SNLT | |
---|---|
DigiKey Part Number | 553-1683-2-ND - Tape & Reel (TR) 553-1683-1-ND - Cut Tape (CT) 553-1683-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0841SNLT |
Description | FIXED IND 22.8UH 4.9A 36MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22.8 µH Shielded Toroidal Inductor 4.9 A 36mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P0841SNLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | 22.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 36mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.940" L x 0.940" W (23.87mm x 23.87mm) | |
Height - Seated (Max) | 0.400" (10.16mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.77000 | $26.77 |
10 | $22.03800 | $220.38 |
25 | $20.38640 | $509.66 |
50 | $19.22040 | $961.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $18.12250 | $1,812.25 |
200 | $17.08875 | $3,417.75 |
300 | $16.51177 | $4,953.53 |
500 | $15.81356 | $7,906.78 |
700 | $15.37029 | $10,759.20 |
1,000 | $14.91421 | $14,914.21 |
2,500 | $14.33332 | $35,833.30 |