
P0770.222NLT | |
|---|---|
DigiKey Part Number | 553-1946-2-ND - Tape & Reel (TR) 553-1946-1-ND - Cut Tape (CT) 553-1946-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0770.222NLT |
Description | FIXED IND 2.2UH 2.3A 70 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Wirewound Inductor 2.3 A 70mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P0770.222NLT Models |
Category | Current - Saturation (Isat) 2.3A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 70mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.260" L x 0.175" W (6.60mm x 4.45mm) |
Current Rating (Amps) | Height - Seated (Max) 0.115" (2.92mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.06000 | $8.06 |
| 10 | $6.63500 | $66.35 |
| 100 | $5.45250 | $545.25 |
| 1,000 | $4.48483 | $4,484.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.15018 | $10,375.45 |
| 5,000 | $3.91414 | $19,570.70 |
| 7,500 | $3.78250 | $28,368.75 |
| 12,500 | $3.62316 | $45,289.50 |
| 17,500 | $3.61232 | $63,215.60 |

