
P0752.474NLT | |
---|---|
DigiKey Part Number | 553-1071-2-ND - Tape & Reel (TR) 553-1071-1-ND - Cut Tape (CT) 553-1071-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0752.474NLT |
Description | FIXED IND 470UH 500MA 1.46OHM SM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 µH Unshielded Wirewound Inductor 500 mA 1.46Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P0752.474NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 470 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 500mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.46Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.510" L x 0.370" W (12.95mm x 9.40mm) | |
Height - Seated (Max) | 0.215" (5.46mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.48000 | $8.48 |
10 | $6.98900 | $69.89 |
100 | $5.74430 | $574.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $4.81500 | $3,852.00 |
1,600 | $4.54062 | $7,264.99 |
2,400 | $4.38755 | $10,530.12 |
4,000 | $4.20225 | $16,809.00 |
5,600 | $4.08459 | $22,873.70 |
8,000 | $3.99767 | $31,981.36 |