
P0752.105NL | |
---|---|
DigiKey Part Number | 553-2842-ND |
Manufacturer | |
Manufacturer Product Number | P0752.105NL |
Description | FIXED IND 1MH 300MA 3.3 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 mH Unshielded Wirewound Inductor 300 mA 3.3Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 1 mH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 300mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.3Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.510" L x 0.370" W (12.95mm x 9.40mm) | |
Height - Seated (Max) | 0.215" (5.46mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
105 | $5.46067 | $573.37 |
210 | $5.14867 | $1,081.22 |
315 | $4.97432 | $1,566.91 |
525 | $4.76347 | $2,500.82 |
735 | $4.62955 | $3,402.72 |
1,050 | $4.49173 | $4,716.32 |
2,625 | $4.15664 | $10,911.18 |
5,250 | $3.92032 | $20,581.68 |
10,500 | $3.79759 | $39,874.69 |