P0751.332NLT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0751.332NLT

DigiKey Part Number
553-1058-2-ND - Tape & Reel (TR)
553-1058-1-ND - Cut Tape (CT)
553-1058-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P0751.332NLT
Description
FIXED IND 3.3UH 5.4A 18 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.3 µH Unshielded Wirewound Inductor 5.4 A 18mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
P0751.332NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
3.3 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6.4A
Shielding
Unshielded
DC Resistance (DCR)
18mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.510" L x 0.370" W (12.95mm x 9.40mm)
Height - Seated (Max)
0.215" (5.46mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,436
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.05000$8.05
10$6.62600$66.26
100$5.44960$544.96
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$4.56840$3,654.72
1,600$4.30801$6,892.82
2,400$4.16280$9,990.72
4,000$3.98693$15,947.72
5,600$3.87528$21,701.57
8,000$3.77193$30,175.44
Manufacturers Standard Package