
P0751.152NL | |
---|---|
DigiKey Part Number | 553-2831-ND |
Manufacturer | |
Manufacturer Product Number | P0751.152NL |
Description | FIXED IND 1.5UH 6.4A 12 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Wirewound Inductor 6.4 A 12mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 1.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 12mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.510" L x 0.370" W (12.95mm x 9.40mm) | |
Height - Seated (Max) | 0.215" (5.46mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
105 | $5.19400 | $545.37 |
210 | $4.89729 | $1,028.43 |
315 | $4.73162 | $1,490.46 |
525 | $4.53107 | $2,378.81 |
735 | $4.40366 | $3,236.69 |
1,050 | $4.27253 | $4,486.16 |
2,625 | $3.95379 | $10,378.70 |
5,250 | $3.72894 | $19,576.94 |
10,500 | $3.59231 | $37,719.25 |