THT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0583NL

DigiKey Part Number
553-2660-ND
Manufacturer
Manufacturer Product Number
P0583NL
Description
CURR SENSE XFMR 50:1:1 36A T/H
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
36 A 50:1:1 Current Sense Transformer 50kHz ~ 500kHz 700mOhm Primary, 1.7mOhm Secondary 5 mH Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tray
Part Status
Active
Frequency Range
50kHz ~ 500kHz
Type
Invasive
Current Rating (Amps)
36 A
Inductance
5 mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
50:1:1
Current Ratio
-
DC Resistance (DCR)
700mOhm Primary, 1.7mOhm Secondary
Ratings
-
Mounting Type
Through Hole
Size / Dimension
0.810" L x 0.580" W (20.57mm x 14.73mm)
Height - Seated (Max)
0.750" (19.05mm)
Termination Style
PC Pin
Weight
0.011 lb (4.99 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 536
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$26.92000$26.92
10$24.32600$243.26
25$23.35600$583.90
80$22.16875$1,773.50
160$21.48500$3,437.60
320$20.81900$6,662.08
560$20.29379$11,364.52
1,040$19.72625$20,515.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.