
P0456NLT | |
|---|---|
DigiKey Part Number | 553-1788-2-ND - Tape & Reel (TR) 553-1788-1-ND - Cut Tape (CT) 553-1788-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0456NLT |
Description | FIXED IND 6.3UH 2A 30 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.3 µH Shielded Toroidal Inductor 2 A 30mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.545" L x 0.390" W (13.84mm x 9.91mm) | |
Height - Seated (Max) | 0.215" (5.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.46000 | $19.46 |
| 10 | $16.02000 | $160.20 |
| 25 | $14.82240 | $370.56 |
| 50 | $13.97340 | $698.67 |
| 100 | $13.17540 | $1,317.54 |
| 250 | $12.31156 | $3,077.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $11.31982 | $6,791.89 |
| 1,200 | $10.67567 | $12,810.80 |
| 1,800 | $10.31644 | $18,569.59 |
| 3,000 | $10.05848 | $30,175.44 |

