
P0354 | |
---|---|
DigiKey Part Number | P0354-ND |
Manufacturer | |
Manufacturer Product Number | P0354 |
Description | CMC 1.22A 2LN SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1.22A DCR 200mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | 1.22A | |
DC Resistance (DCR) (Max) | 200mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height (Max) | 0.220" (5.59mm) | |
Package / Case | Horizontal, 4 PC Pad |