PE-53662NLT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 1,850
Unit Price: $16.44000
Datasheet
4.9 µH Unshielded Toroidal Inductor 7.8 A 12.4mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-53662NLT

DigiKey Part Number
553-PE-53662NLTTR-ND - Tape & Reel (TR)
553-PE-53662NLTCT-ND - Cut Tape (CT)
553-PE-53662NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE-53662NLT
Description
FIXED IND 4.9UH 7.8A 12.4 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.9 µH Unshielded Toroidal Inductor 7.8 A 12.4mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PE-53662NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
Tolerance
-
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
12.4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.620" L x 0.600" W (15.75mm x 15.24mm)
Height - Seated (Max)
0.390" (9.91mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.61000$16.61
10$13.64800$136.48
25$12.62840$315.71
50$11.90480$595.24
100$11.22480$1,122.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$10.58355$2,116.71
400$9.97988$3,991.95
600$9.64313$5,785.88
1,000$9.23538$9,235.38
1,400$8.97653$12,567.14
2,000$8.71019$17,420.38
5,000$8.41676$42,083.80
Manufacturers Standard Package