
P0174NLT | |
|---|---|
DigiKey Part Number | P0174NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P0174NLT |
Description | INDUCT ARRAY 2 COIL 2.2UH SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 8.75 µH Inductance - Connected in Series 2.2 µH Inductance - Connected in Parallel 7.6mOhm Max DC Resistance (DCR) - Parallel 8.3 A Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 2.2 µH | |
Inductance - Connected In Series | 8.75 µH | |
Tolerance | ±10% | |
Current Rating - Parallel | 8.3 A | |
Current Rating - Series | 4.16 A | |
DC Resistance (DCR) - Parallel | 7.6mOhm Max | |
DC Resistance (DCR) - Series | 32mOhm Max | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height | 0.215" (5.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $23.92465 | $23,924.65 |

