P01xxNxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0180NL

DigiKey Part Number
553-1862-5-ND
Manufacturer
Manufacturer Product Number
P0180NL
Description
INDUCT ARRAY 2 COIL 32.8UH SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Unshielded 2 Coil Inductor Array 131 µH Inductance - Connected in Series 32.8 µH Inductance - Connected in Parallel 106mOhm Max DC Resistance (DCR) - Parallel 2.2 A Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tube
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
32.8 µH
Inductance - Connected In Series
131 µH
Tolerance
±10%
Current Rating - Parallel
2.2 A
Current Rating - Series
1.07 A
DC Resistance (DCR) - Parallel
106mOhm Max
DC Resistance (DCR) - Series
404mOhm Max
Shielding
Unshielded
Ratings
-
Operating Temperature
-40°C ~ 130°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.500" L x 0.500" W (12.70mm x 12.70mm)
Height
0.215" (5.46mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 550
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$38.02000$38.02
10$31.23500$312.35
40$27.76750$1,110.70
80$26.18288$2,094.63
120$25.29875$3,035.85
280$23.54796$6,593.43
520$22.34798$11,620.95
1,000$21.14833$21,148.33
2,520$21.12280$53,229.46
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.