
P0106NL | |
---|---|
DigiKey Part Number | P0106NL-ND |
Manufacturer | |
Manufacturer Product Number | P0106NL |
Description | INDUCT ARRAY 2 COIL 17.3UH SMD |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 69.1 µH Inductance - Connected in Series 17.3 µH Inductance - Connected in Parallel 180mOhm Max DC Resistance (DCR) - Parallel 800 mA 6-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 17.3 µH | |
Inductance - Connected In Series | 69.1 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 800 mA | |
Current Rating - Series | 400 mA | |
DC Resistance (DCR) - Parallel | 180mOhm Max | |
DC Resistance (DCR) - Series | 720mOhm Max | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Size / Dimension | 0.380" L x 0.430" W (9.65mm x 10.92mm) | |
Height | 0.098" (2.49mm) |