
KLAPX-CPLR-S-88-50 | |
---|---|
DigiKey Part Number | 2092-KLAPX-CPLR-S-88-50-ND |
Manufacturer | |
Manufacturer Product Number | KLAPX-CPLR-S-88-50 |
Description | COUPLER RJ45 8P8C SHIELDED WITH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Mounting Feature | - | |
Ratings | Cat6 | |
Shielding | Shielded | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Phosphor Bronze | |
Housing Material | Polyester | |
Shield Material | Stainless Steel | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $53.04000 | $53.04 |
10 | $45.08700 | $450.87 |
25 | $42.26360 | $1,056.59 |
50 | $40.24380 | $2,012.19 |
100 | $38.32240 | $3,832.24 |