
NMO3E800B | |
---|---|
DigiKey Part Number | 553-NMO3E800B-ND |
Manufacturer | |
Manufacturer Product Number | NMO3E800B |
Description | BASE / WHIP ENCLOSED, 3 DB, 806 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 836MHz | |
Frequency Range | 806MHz ~ 866MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 5.4dBi | |
Power - Max | 200 W | |
Features | - | |
Termination | NMO | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 13.500" (342.90mm) | |
Applications | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $334.22000 | $334.22 |
10 | $248.59000 | $2,485.90 |
25 | $233.41000 | $5,835.25 |