MCM-7060M-301 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: $7.10811
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: $5.52312
Datasheet
MCM-7060M-701-RU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCM-7060M-301

DigiKey Part Number
553-MCM-7060M-301TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCM-7060M-301
Description
CMC 5A 2LN 300 OHM SMD
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 300 Ohms @ 100 MHz 5A DCR 10mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Impedance @ Frequency
300 Ohms @ 100 MHz
Current Rating (Max)
5A
DC Resistance (DCR) (Max)
10mOhm
Voltage Rating - DC
125V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.295" L x 0.236" W (7.50mm x 6.00mm)
Height (Max)
0.150" (3.80mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable