


LPT450/512NMO | |
|---|---|
DigiKey Part Number | LPT450/512NMO-ND |
Manufacturer | |
Manufacturer Product Number | LPT450/512NMO |
Description | RF ANT 481MHZ WHIP STR NMO BASE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Base Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pulse Electronics | VSWR 2.3 |
Packaging Bulk | Gain 4.6dBi |
Part Status Active | Power - Max 100 W |
Frequency Group UHF (300MHz ~ 1GHz) | Termination NMO |
Frequency (Center/Band) 481MHz | Ingress Protection IP67 |
Frequency Range 450MHz ~ 512MHz | Mounting Type Base Mount |
Antenna Type Whip, Straight | Height (Max) 3.539" (89.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $439.11000 | $439.11 |
| 10 | $360.75100 | $3,607.51 |
| 25 | $341.18880 | $8,529.72 |
| 100 | $319.69140 | $31,969.14 |
| 250 | $309.44672 | $77,361.68 |

