
LPF1608LL57RWHEXA | |
|---|---|
DigiKey Part Number | 553-LPF1608LL57RWHEXATR-ND - Tape & Reel (TR) 553-LPF1608LL57RWHEXACT-ND - Cut Tape (CT) 553-LPF1608LL57RWHEXADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPF1608LL57RWHEXA |
Description | RF FILTER LOW PASS 1.645GHZ 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.645GHz Center Frequency Low Pass RF Filter (Radio Frequency) 2.09GHz Bandwidth 0.5dB 0603 (1608 Metric), 4 PC Pad |
Datasheet | Datasheet |
Category | Filter Type Low Pass |
Manufacturer Pulse Electronics | Insertion Loss 0.5dB |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric), 4 PC Pad |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Frequency 1.645GHz Center | Height (Max) 0.030" (0.75mm) |
Bandwidth 2.09GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $1.28300 | $12.83 |
| 25 | $1.18400 | $29.60 |
| 50 | $1.11320 | $55.66 |
| 100 | $1.04660 | $104.66 |
| 250 | $0.96488 | $241.22 |
| 500 | $0.90748 | $453.74 |
| 1,000 | $0.85356 | $853.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.75519 | $3,020.76 |
| 8,000 | $0.71038 | $5,683.04 |
| 12,000 | $0.68541 | $8,224.92 |
| 20,000 | $0.65520 | $13,104.00 |
| 28,000 | $0.63604 | $17,809.12 |
| 40,000 | $0.61632 | $24,652.80 |

