
LPF1608LL54RWHEXA | |
---|---|
DigiKey Part Number | 553-LPF1608LL54RWHEXATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LPF1608LL54RWHEXA |
Description | RF FILTER LOW PASS 1.699GHZ 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.699GHz Center Frequency Low Pass RF Filter (Radio Frequency) 2.002GHz Bandwidth 0.35dB 0603 (1608 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 1.699GHz Center | |
Bandwidth | 2.002GHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 0.35dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 4 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.030" (0.75mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
40,000 | $0.28678 | $11,471.20 |