Image for LPF1608LL52R2500A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPF1608LL52R2500A

DigiKey Part Number
553-LPF1608LL52R2500ATR-ND - Tape & Reel (TR)
553-LPF1608LL52R2500ACT-ND - Cut Tape (CT)
553-LPF1608LL52R2500ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LPF1608LL52R2500A
Description
RF FILTER LOW PASS 2.5GHZ 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.5GHz Center Frequency Low Pass RF Filter (Radio Frequency) 400MHz Bandwidth 0.6dB 0603 (1608 Metric), 6 PC Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Low Pass
Manufacturer
Pulse Electronics
Insertion Loss
0.6dB
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric), 6 PC Pad
Part Status
Active
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Frequency
2.5GHz Center
Height (Max)
0.031" (0.80mm)
Bandwidth
400MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15,919
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.51300$15.13
25$1.39440$34.86
50$1.30880$65.44
100$1.23160$123.16
250$1.13524$283.81
500$1.06748$533.74
1,000$1.00409$1,004.09
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.88844$3,553.76
8,000$0.83573$6,685.84
12,000$0.80635$9,676.20
20,000$0.77081$15,416.20
28,000$0.74825$20,951.00
40,000$0.72505$29,002.00
Manufacturers Standard Package