Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JXD0-9010NL | |
|---|---|
DigiKey Part Number | 553-JXD0-9010NL-ND |
Manufacturer | |
Manufacturer Product Number | JXD0-9010NL |
Description | CONN,RJ45,1X1, 1GD EMI,LED,THR,T |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Category | Height Above Board 0.570" (14.50mm) |
Manufacturer Pulse Electronics | LED Color Green, Yellow - Green, Yellow |
Series | Number of Cores per Jack 8 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Down |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100/1000 Base-T, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0936263508 | Molex | 0 | WM17616-ND | $82.79000 | Parametric Equivalent |
| 1840487-6 | Bel Fuse Inc. | 0 | 1840487-6-ND | $69.76273 | Parametric Equivalent |
| 1840487-8 | Bel Fuse Inc. | 0 | 1840487-8-ND | $69.76273 | Parametric Equivalent |
| 2250022-1 | Bel Fuse Inc. | 0 | 2250022-1-ND | $62.54597 | Parametric Equivalent |
| 2250022-4 | Bel Fuse Inc. | 0 | 2250022-4-ND | $62.54597 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $49.81763 | $14,945.29 |





