Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JXD0-9007NL | |
|---|---|
DigiKey Part Number | 553-JXD0-9007NL-ND |
Manufacturer | |
Manufacturer Product Number | JXD0-9007NL |
Description | CONN,RJ45,1X1, 100D NO EMI,LED,T |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX |
Category | Height Above Board 0.570" (14.50mm) |
Manufacturer Pulse Electronics | LED Color Green - Yellow |
Series | Number of Cores per Jack 4 |
Packaging Tray | Shielding Shielded |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Down |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-TX, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| J00-0045NL | Pulse Electronics | 3,434 | 553-1619-5-ND | $54.02000 | Parametric Equivalent |
| J0006D01BNL | Pulse Electronics | 362 | 553-1849-ND | $64.87000 | Parametric Equivalent |
| J0011D01BNL | Pulse Electronics | 2,876 | 553-1483-ND | $74.90000 | Parametric Equivalent |
| J0073D01BNL | Pulse Electronics | 114 | 553-1490-ND | $53.77000 | Parametric Equivalent |
| JXR0-0015NL | Pulse Electronics | 1,633 | 553-2045-ND | $80.32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | $39.18860 | $13,716.01 |














