



JV011I21NL | |
---|---|
DigiKey Part Number | 553-1601-5-ND |
Manufacturer | |
Manufacturer Product Number | JV011I21NL |
Description | CONN JACK 1PORT SURFACE MOUNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Surface Mount 10/100 Base-TX, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | JV011I21NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-TX, AutoMDIX | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.507" (12.88mm) | |
LED Color | Does Not Contain LED | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Brass | |
Housing Material | Thermoplastic |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $68.24000 | $68.24 |
10 | $58.01100 | $580.11 |
45 | $52.16711 | $2,347.52 |
90 | $49.67733 | $4,470.96 |
135 | $48.27674 | $6,517.36 |
270 | $45.97296 | $12,412.70 |
540 | $43.78037 | $23,641.40 |
1,035 | $41.81809 | $43,281.72 |