
JT6-1480NL | |
|---|---|
DigiKey Part Number | 553-2602-ND |
Manufacturer | |
Manufacturer Product Number | JT6-1480NL |
Description | CONN JACK 4PORT PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Port RJ45 Through Hole 10G Base-T |
Datasheet | Datasheet |
EDA/CAD Models | JT6-1480NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 4 | |
Number of Rows | 1 | |
Applications | 10G Base-T | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.489" (12.42mm) | |
LED Color | Green, Orange - Green, Orange | |
Number of Cores per Jack | 9 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | - | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Copper Alloy | |
Housing Material | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $456.29000 | $456.29 |
| 10 | $387.83300 | $3,878.33 |
| 45 | $348.80356 | $15,696.16 |
| 90 | $332.17233 | $29,895.51 |
| 135 | $322.81874 | $43,580.53 |

