
HXE2017HLT | |
|---|---|
DigiKey Part Number | 553-HXE2017HLTTR-ND - Tape & Reel (TR) 553-HXE2017HLTCT-ND - Cut Tape (CT) 553-HXE2017HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HXE2017HLT |
Description | TRANSF ESS BMS 1500V 6.0KV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150µH Battery Management Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Battery Management | |
Inductance | 150µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.733" L x 0.492" W (18.63mm x 12.50mm) | |
Height - Seated (Max) | 0.344" (8.74mm) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.63000 | $45.63 |
| 10 | $34.92500 | $349.25 |
| 25 | $32.06720 | $801.68 |
| 50 | $30.28640 | $1,514.32 |
| 100 | $28.78020 | $2,878.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $30.03116 | $7,507.79 |
| 500 | $29.09178 | $14,545.89 |
| 750 | $28.55404 | $21,415.53 |
| 1,250 | $27.88904 | $34,861.30 |
| 1,750 | $27.45840 | $48,052.20 |
| 2,500 | $27.00835 | $67,520.88 |


