HXE2006HL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HXE2016HLT

DigiKey Part Number
553-HXE2016HLTTR-ND - Tape & Reel (TR)
553-HXE2016HLTCT-ND - Cut Tape (CT)
553-HXE2016HLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HXE2016HLT
Description
TRANSF ESS BMS 1000V 6.0KV
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
150µH Battery Management Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
Battery Management
Inductance
150µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Size / Dimension
0.733" L x 0.492" W (18.63mm x 12.50mm)
Height - Seated (Max)
0.344" (8.74mm)
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 230
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$38.36000$38.36
10$34.63200$346.32
25$33.23760$830.94
50$32.21520$1,610.76
100$31.21900$3,121.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$29.94144$7,485.36
500$29.00496$14,502.48
750$28.46900$21,351.75
1,250$27.80598$34,757.47
1,750$27.37662$47,909.08
2,500$26.92796$67,319.90
Manufacturers Standard Package