
HXE2015HLT | |
|---|---|
DigiKey Part Number | 553-HXE2015HLTTR-ND - Tape & Reel (TR) 553-HXE2015HLTCT-ND - Cut Tape (CT) 553-HXE2015HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HXE2015HLT |
Description | TRANSF ESS BMS 800V 6.0KV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150µH Battery Management Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Battery Management | |
Inductance | 150µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.733" L x 0.492" W (18.63mm x 12.50mm) | |
Height - Seated (Max) | 0.344" (8.74mm) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.30000 | $45.30 |
| 10 | $34.66200 | $346.62 |
| 25 | $31.81400 | $795.35 |
| 50 | $30.04300 | $1,502.15 |
| 100 | $28.54590 | $2,854.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $29.77564 | $7,443.91 |
| 500 | $28.84432 | $14,422.16 |
| 750 | $28.31123 | $21,233.42 |
| 1,250 | $27.65186 | $34,564.82 |
| 1,750 | $27.22505 | $47,643.84 |
| 2,500 | $26.77894 | $66,947.35 |

