
HXE2010HLT | |
---|---|
DigiKey Part Number | 553-HXE2010HLTTR-ND - Tape & Reel (TR) 553-HXE2010HLTCT-ND - Cut Tape (CT) 553-HXE2010HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HXE2010HLT |
Description | TRANSF ESS BMS 500V 5.0KV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150µH Battery Management Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Battery Management | |
Inductance | 150µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.733" L x 0.492" W (18.63mm x 12.50mm) | |
Height - Seated (Max) | 0.344" (8.74mm) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $45.36000 | $45.36 |
10 | $34.70600 | $347.06 |
25 | $31.85440 | $796.36 |
50 | $30.08140 | $1,504.07 |
100 | $28.58230 | $2,858.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $29.81368 | $7,453.42 |
500 | $28.88114 | $14,440.57 |
750 | $28.34739 | $21,260.54 |
1,250 | $27.68718 | $34,608.97 |
1,750 | $27.25982 | $47,704.69 |
2,500 | $26.81314 | $67,032.85 |