180µH LAN 2.5G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180µH LAN 2.5G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount
HB/HXB Series Industrial SMD Discrete LAN Transformers from Pulse Electronics PIO | DigiKey

HXB4017HLT

DigiKey Part Number
553-HXB4017HLTTR-ND - Tape & Reel (TR)
553-HXB4017HLTCT-ND - Cut Tape (CT)
553-HXB4017HLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HXB4017HLT
Description
MOD SIN 2.5GPP 1:1 EXT HF SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
180µH LAN 2.5G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance
180µH
Manufacturer
Pulse Electronics
Turns Ratio - Primary:Secondary
1CT:1CT
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.691" L x 0.480" W (17.55mm x 12.20mm)
Part Status
Active
Height - Seated (Max)
0.236" (6.00mm)
Transformer Type
LAN 2.5G Base-T, Power over Ethernet (PoE)
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HXB4016HLTPulse Electronics68553-HXB4016HLTCT-ND$40.04000Parametric Equivalent
In-Stock: 275
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$54.10000$54.10
10$48.81100$488.11
25$46.83640$1,170.91
50$45.38760$2,269.38
100$43.97680$4,397.68
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350$41.52186$14,532.65
700$40.21489$28,150.42
1,050$39.46750$41,440.88
1,750$38.54324$67,450.67
Manufacturers Standard Package