
HXB4017HLT | |
---|---|
DigiKey Part Number | 553-HXB4017HLTTR-ND - Tape & Reel (TR) 553-HXB4017HLTCT-ND - Cut Tape (CT) 553-HXB4017HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HXB4017HLT |
Description | MOD SIN 2.5GPP 1:1 EXT HF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180µH LAN 2.5G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 2.5G Base-T, Power over Ethernet (PoE) | |
Inductance | 180µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.691" L x 0.480" W (17.55mm x 12.20mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $49.31000 | $49.31 |
10 | $44.50200 | $445.02 |
25 | $42.70120 | $1,067.53 |
50 | $41.38220 | $2,069.11 |
100 | $40.09640 | $4,009.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
350 | $30.28740 | $10,600.59 |
700 | $29.33484 | $20,534.39 |
1,050 | $28.78973 | $30,229.22 |
1,750 | $28.65352 | $50,143.66 |