
HX5G1010NL | |
---|---|
DigiKey Part Number | 553-HX5G1010NL-ND |
Manufacturer | |
Manufacturer Product Number | HX5G1010NL |
Description | TRANSF MODULE 5G 4 CH 60W POE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 120µH General Purpose Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX5G1010NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | General Purpose | |
Inductance | 120µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.650" L x 0.360" W (16.51mm x 9.14mm) | |
Height - Seated (Max) | 0.082" (2.08mm) | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $76.23000 | $76.23 |
10 | $68.76200 | $687.62 |
30 | $65.41700 | $1,962.51 |
60 | $63.37683 | $3,802.61 |
120 | $61.39150 | $7,366.98 |
270 | $59.13807 | $15,967.28 |
510 | $57.42192 | $29,285.18 |
1,020 | $55.60231 | $56,714.36 |