
HX5164NLT | |
---|---|
DigiKey Part Number | 553-HX5164NLTTR-ND - Tape & Reel (TR) 553-HX5164NLTCT-ND - Cut Tape (CT) 553-HX5164NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HX5164NLT |
Description | TRANS MOD 1G 70W POE SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 1000 Base-T, Power over Ethernet (PoE) Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX5164NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 1000 Base-T, Power over Ethernet (PoE) | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.340" (8.64mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $40.73000 | $40.73 |
10 | $36.81800 | $368.18 |
25 | $35.33680 | $883.42 |
50 | $34.24800 | $1,712.40 |
100 | $33.18800 | $3,318.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $31.82880 | $7,957.20 |
500 | $30.83214 | $15,416.07 |
750 | $30.26192 | $22,696.44 |
1,250 | $29.55651 | $36,945.64 |
1,750 | $29.09988 | $50,924.79 |
2,500 | $28.62259 | $71,556.47 |