350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HX5084NLT

DigiKey Part Number
553-3796-2-ND - Tape & Reel (TR)
553-3796-1-ND - Cut Tape (CT)
553-3796-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HX5084NLT
Description
PULSE XFMR 1 CT:1CT TX/RX 350UH
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
HX5084NLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN 10/100/1000 Base-T
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT Transmitter, 1CT:1CT Receiver
Mounting Type
Surface Mount
Size / Dimension
0.600" L x 0.385" W (15.24mm x 9.78mm)
Height - Seated (Max)
0.163" (4.14mm)
Operating Temperature
-40°C ~ 85°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,719
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$54.26000$54.26
10$48.99200$489.92
25$47.01040$1,175.26
50$45.55540$2,277.77
100$44.13710$4,413.71
250$42.32132$10,580.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700$40.35864$28,251.05
1,400$39.08249$54,715.49
2,100$38.35290$80,541.09
Manufacturers Standard Package