
HX5014FNLT | |
|---|---|
DigiKey Part Number | 553-3795-2-ND - Tape & Reel (TR) 553-3795-1-ND - Cut Tape (CT) 553-3795-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HX5014FNLT |
Description | PULSE XFMR 1 CT:1CT TX/RX 350UH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX5014FNLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100/1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.095" L x 0.590" W (27.81mm x 14.99mm) | |
Height - Seated (Max) | 0.285" (7.24mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $130.23000 | $130.23 |
| 10 | $117.31300 | $1,173.13 |
| 25 | $112.49000 | $2,812.25 |
| 50 | $108.95780 | $5,447.89 |
| 100 | $105.52380 | $10,552.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $101.13104 | $25,282.76 |
| 500 | $97.91740 | $48,958.70 |
| 750 | $96.08061 | $72,060.46 |








