HX1259NL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HX1259NL

DigiKey Part Number
553-3247-5-ND
Manufacturer
Manufacturer Product Number
HX1259NL
Description
XFRMR MODULE 4PORT 1:1 10/100
Customer Reference
Detailed Description
Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tube
Part Status
Last Time Buy
Transformer Type
Isolation and Data Interface (Encapsulated)
Inductance
-
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Size / Dimension
1.110" L x 0.480" W (28.19mm x 12.19mm)
Height - Seated (Max)
0.235" (5.97mm)
Operating Temperature
-40°C ~ 85°C
Weight
0.17 oz (4.84 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 164
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Last Time Buy Date: 1/11/2025
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$99.35000$99.35
10$73.39000$733.90
25$67.74720$1,693.68
50$65.48920$3,274.46
100$63.68290$6,368.29
250$62.77932$15,694.83
500$62.10210$31,051.05
1,000$60.97292$60,972.92
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.