
HM2167HLT | |
---|---|
DigiKey Part Number | 553-HM2167HLTTR-ND - Tape & Reel (TR) 553-HM2167HLTCT-ND - Cut Tape (CT) 553-HM2167HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HM2167HLT |
Description | XFMR SIN 1:1 3700V BASIC SM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150µH Battery Management Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Battery Management | |
Inductance | 150µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.643" L x 0.374" W (16.34mm x 9.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.54000 | $25.54 |
10 | $23.06500 | $230.65 |
25 | $22.14360 | $553.59 |
50 | $21.46680 | $1,073.34 |
100 | $20.80750 | $2,080.75 |
250 | $19.96260 | $4,990.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $19.34200 | $9,671.00 |
1,000 | $18.73816 | $18,738.16 |
1,500 | $18.39242 | $27,588.63 |
2,500 | $17.96478 | $44,911.95 |
3,500 | $17.68776 | $61,907.16 |