
HM0068BNLT | |
---|---|
DigiKey Part Number | 553-HM0068BNLTTR-ND - Tape & Reel (TR) 553-HM0068BNLTCT-ND - Cut Tape (CT) 553-HM0068BNLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HM0068BNLT |
Description | MDL SIN 100D 1:1 SMT TR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LAN 100 Base-T Pulse Transformer 1:1CT, 1:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 100 Base-T | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1CT, 1:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Operating Temperature | -40°C ~ 105°C | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $64.04000 | $64.04 |
10 | $57.81300 | $578.13 |
25 | $55.46720 | $1,386.68 |
50 | $53.74500 | $2,687.25 |
100 | $52.06820 | $5,206.82 |
250 | $49.92016 | $12,480.04 |
500 | $48.34768 | $24,173.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $46.81851 | $46,818.51 |