


HB4013HLT | |
|---|---|
DigiKey Part Number | 553-HB4013HLTTR-ND - Tape & Reel (TR) 553-HB4013HLTCT-ND - Cut Tape (CT) 553-HB4013HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HB4013HLT |
Description | MOD SIN 2.5GPP 1:1 HF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180µH LAN 2.5G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HB4013HLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 2.5G Base-T, Power over Ethernet (PoE) | |
Inductance | 180µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.691" L x 0.480" W (17.55mm x 12.20mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.12000 | $34.12 |
| 10 | $30.80600 | $308.06 |
| 25 | $29.56800 | $739.20 |
| 50 | $28.66020 | $1,433.01 |
| 100 | $27.77630 | $2,777.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | $26.23551 | $9,182.43 |
| 700 | $25.41466 | $17,790.26 |
| 1,050 | $24.94490 | $26,192.15 |
| 1,750 | $24.36364 | $42,636.37 |
| 2,450 | $23.98728 | $58,768.84 |

