
H6080NL | |
---|---|
DigiKey Part Number | 553-1659-5-ND |
Manufacturer | |
Manufacturer Product Number | H6080NL |
Description | XFRMR MODUL GIGABT 2PORT POE 1:1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Transmitter, 1:1 Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H6080NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 Transmitter, 1:1 Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.095" L x 0.480" W (27.81mm x 12.19mm) | |
Height - Seated (Max) | 0.295" (7.49mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.14 oz (3.99 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $125.87000 | $125.87 |
15 | $111.35133 | $1,670.27 |
30 | $107.86933 | $3,236.08 |
60 | $104.47917 | $6,268.75 |
105 | $101.81257 | $10,690.32 |
255 | $97.70643 | $24,915.14 |
510 | $94.60247 | $48,247.26 |