
HX1294FNL | |
---|---|
DigiKey Part Number | 553-2240-ND |
Manufacturer | |
Manufacturer Product Number | HX1294FNL |
Description | PULSE XFMR 1CT:1CT TX 1CT:1CT RX |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 325µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX1294FNL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | 325µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.538" L x 0.726" W (13.67mm x 18.44mm) | |
Height - Seated (Max) | 0.231" (5.87mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $64.37000 | $64.37 |
10 | $58.09300 | $580.93 |
35 | $54.88943 | $1,921.13 |
70 | $53.18143 | $3,722.70 |
105 | $52.20324 | $5,481.34 |
280 | $49.90029 | $13,972.08 |
525 | $48.47164 | $25,447.61 |
1,015 | $47.01231 | $47,717.49 |