
H5020FNLT | |
|---|---|
DigiKey Part Number | 553-2234-2-ND - Tape & Reel (TR) 553-2234-1-ND - Cut Tape (CT) 553-2234-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H5020FNLT |
Description | PULSE XFMR 1CT:1CT TX 1CT:1CT RX |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H5020FNLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100/1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.100" L x 0.395" W (27.94mm x 10.03mm) | |
Height - Seated (Max) | 0.340" (8.64mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $136.48000 | $136.48 |
| 10 | $122.94400 | $1,229.44 |
| 25 | $117.89320 | $2,947.33 |
| 50 | $114.18840 | $5,709.42 |
| 100 | $110.58660 | $11,058.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $90.08332 | $22,520.83 |
| 500 | $88.33904 | $44,169.52 |

