
H5015FNLT | |
---|---|
DigiKey Part Number | 553-2230-2-ND - Tape & Reel (TR) 553-2230-1-ND - Cut Tape (CT) 553-2230-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H5015FNLT |
Description | PULSE XFMR 1CT:1CT TX 1CT:1CT RX |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H5015FNLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100/1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.695" L x 0.596" W (17.66mm x 15.14mm) | |
Height - Seated (Max) | 0.180" (4.57mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $68.07000 | $68.07 |
10 | $61.44300 | $614.43 |
25 | $58.94840 | $1,473.71 |
50 | $57.11740 | $2,855.87 |
100 | $55.33390 | $5,533.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $42.92895 | $17,171.58 |
800 | $41.57229 | $33,257.83 |
1,200 | $40.79656 | $48,955.87 |
2,000 | $39.83780 | $79,675.60 |