
H5015FNL | |
---|---|
DigiKey Part Number | 553-2713-5-ND |
Manufacturer | |
Manufacturer Product Number | H5015FNL |
Description | PULSE XFMR 1CT:1CT TX 1CT:1CT RX |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H5015FNL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | LAN 10/100/1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.695" L x 0.596" W (17.66mm x 15.14mm) | |
Height - Seated (Max) | 0.180" (4.57mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $54.60000 | $54.60 |
10 | $49.29100 | $492.91 |
25 | $47.28880 | $1,182.22 |
50 | $45.81740 | $2,290.87 |
100 | $44.38700 | $4,438.70 |
250 | $42.55432 | $10,638.58 |
500 | $41.21216 | $20,606.08 |
1,000 | $41.08990 | $41,089.90 |