cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HX1332NLT

DigiKey Part Number
553-HX1332NLTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HX1332NLT
Description
XFMR SIN 100D 1:1 4KV SMT T
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LAN 100 Base-T Pulse Transformer Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transformer Type
LAN 100 Base-T
Inductance
-
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Mounting Type
Surface Mount
Size / Dimension
-
Height - Seated (Max)
-
Operating Temperature
-40°C ~ 85°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$46.26140$18,504.56