


GPSGMSMA | |
---|---|
DigiKey Part Number | 553-2612-ND |
Manufacturer | |
Manufacturer Product Number | GPSGMSMA |
Description | RF ANT 1.575GHZ MOD SMA ADH 5M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Module SMA Male Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | - | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 1.5dBi | |
Features | Cable - 5m, LNA | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.215" (5.45mm) | |
Applications | GPS |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $191.89000 | $191.89 |
10 | $153.93200 | $1,539.32 |
25 | $144.44480 | $3,611.12 |
100 | $134.01500 | $13,401.50 |
250 | $129.04308 | $32,260.77 |
500 | $126.04690 | $63,023.45 |