
EX2001T | |
---|---|
DigiKey Part Number | 553-EX2001TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EX2001T |
Description | PULSE XFMR |
Customer Reference | |
Detailed Description | LAN 10G Base-T Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transformer Type | LAN 10G Base-T | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.930" L x 0.390" W (23.62mm x 9.91mm) | |
Height - Seated (Max) | 0.230" (5.84mm) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |