
EX2001 | |
---|---|
DigiKey Part Number | EX2001-ND |
Manufacturer | |
Manufacturer Product Number | EX2001 |
Description | PULSE XFMR |
Customer Reference | |
Detailed Description | LAN 10G Base-T Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transformer Type | LAN 10G Base-T | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.930" L x 0.390" W (23.62mm x 9.91mm) | |
Height - Seated (Max) | 0.230" (5.84mm) | |
Operating Temperature | -40°C ~ 85°C |