E8199-030-03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E8199-030-03

DigiKey Part Number
553-E8199-030-03-ND
Manufacturer
Manufacturer Product Number
E8199-030-03
Description
CONN RCPT USB3.0 TYPEB 9POS R/A
Customer Reference
Detailed Description
USB-B (USB TYPE-B) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
USB-B (USB TYPE-B)
Number of Contacts
9
Gender
Receptacle
Specifications
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Mounting Type
Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Board Lock
Ingress Protection
-
Operating Temperature
-20°C ~ 80°C
Number of Ports
1
Current Rating (Amps)
1.8A
Voltage - Rated
-
Mating Cycles
5000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel
Material Flammability Rating
UL94 V-0
Insulation Color
Blue
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83,766
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$14.90000$14.90
10$12.67700$126.77
25$11.88040$297.01
50$11.31240$565.62
100$10.77240$1,077.24
250$10.09736$2,524.34
500$9.61530$4,807.65
1,000$9.15629$9,156.29
2,500$8.58334$21,458.35
Manufacturers Standard Package