



E5366-FV05Y4-L | |
---|---|
DigiKey Part Number | 553-E5366-FV05Y4-LTR-ND - Tape & Reel (TR) 553-E5366-FV05Y4-LCT-ND - Cut Tape (CT) 553-E5366-FV05Y4-LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E5366-FV05Y4-L |
Description | CONN MOD JACK 6P6C R/A UNSHLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded Cat3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat3 | |
Features | Board Guide, Solder Retention | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.85000 | $9.85 |
10 | $8.38300 | $83.83 |
25 | $7.85640 | $196.41 |
50 | $7.48180 | $374.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
180 | $5.80928 | $1,045.67 |
360 | $5.53169 | $1,991.41 |
540 | $5.37561 | $2,902.83 |
900 | $5.18524 | $4,666.72 |
1,260 | $5.06358 | $6,380.11 |
1,800 | $4.93773 | $8,887.91 |
4,500 | $4.74185 | $21,338.33 |