
E5288-7007S2-L | |
|---|---|
DigiKey Part Number | 553-E5288-7007S2-LTR-ND - Tape & Reel (TR) 553-E5288-7007S2-LCT-ND - Cut Tape (CT) 553-E5288-7007S2-LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E5288-7007S2-L |
Description | CONN MOD JACK 8P8C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat3 | |
Features | Board Guide, Panel Stops, Solder Retention | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,600 | $7.73911 | $12,382.58 |
| 3,200 | $7.44251 | $23,816.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.88000 | $14.88 |
| 10 | $12.14300 | $121.43 |
| 25 | $11.19120 | $279.78 |
| 50 | $10.52360 | $526.18 |
| 100 | $9.89540 | $989.54 |
| 250 | $9.12324 | $2,280.81 |
| 500 | $8.57930 | $4,289.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.88000 | $14.88 |
| 10 | $12.66100 | $126.61 |
| 25 | $11.86520 | $296.63 |
| 50 | $11.29800 | $564.90 |
| 100 | $10.75870 | $1,075.87 |
| 250 | $10.08448 | $2,521.12 |
| 500 | $9.60304 | $4,801.52 |

